Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF508K2000FKEA | |
|---|---|
DigiKey Part Number | CMF508K2000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF508K2000FKEA |
Description | RES 8.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K2000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF508K2000FKEB | Vishay Dale | 970 | 541-4212-1-ND | 2,23000 zł | Parametric Equivalent |
| CMF508K2000FKEK | Vishay Dale | 0 | CMF508K2000FKEK-ND | 1,07225 zł | Parametric Equivalent |
| RNF14FTD8K20 | Stackpole Electronics Inc | 0 | RNF14FTD8K20-ND | 0,05301 zł | Similar |
| RNMF14FAD8K20 | Stackpole Electronics Inc | 3 755 | 738-RNMF14FAD8K20CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18592 zł | 5 929,60 zł |
| Unit Price without VAT: | 1,18592 zł |
|---|---|
| Unit Price with VAT: | 1,45868 zł |




