8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD8K20

DigiKey Part Number
738-RNMF14FAD8K20CT-ND - Cut Tape (CT)
738-RNMF14FAD8K20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD8K20
Description
RES 8.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD8K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 755
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,18700 zł1,87 zł
250,15560 zł3,89 zł
500,13640 zł6,82 zł
1000,12030 zł12,03 zł
2500,10228 zł25,57 zł
5000,09098 zł45,49 zł
1 0000,08129 zł81,29 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,06412 zł320,60 zł
10 0000,05850 zł585,00 zł
15 0000,05561 zł834,15 zł
25 0000,05234 zł1 308,50 zł
35 0000,05039 zł1 763,65 zł
50 0000,04849 zł2 424,50 zł
60 0000,04757 zł2 854,20 zł
120 0000,04444 zł5 332,80 zł
125 0000,04427 zł5 533,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł