CMF5027R400FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,86399 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,85594 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,18592 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,69852 zł
Datasheet
27.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5027R400FKRE

DigiKey Part Number
CMF5027R400FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5027R400FKRE
Description
RES 27.4 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5027R400FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5027R400DHEBVishay Dale0CMF5027R400DHEB-ND2,86399 złParametric Equivalent
CMF5027R400FHEBVishay Dale0CMF27.4QFTR-ND1,85594 złParametric Equivalent
CMF5027R400FKEAVishay Dale0CMF5027R400FKEA-ND1,18592 złParametric Equivalent
CMF5027R400FKEBVishay Dale0CMF5027R400FKEB-ND1,69852 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types