CMF5024R900FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,50437 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 869
Unit Price: 4,49000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 616
Unit Price: 0,36000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06277 zł
Datasheet
24.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5024R900FKEK

DigiKey Part Number
CMF5024R900FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5024R900FKEK
Description
RES 24.9 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5024R900FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5024R900FEEBVishay Dale0CMF5024R900FEEB-ND3,50437 złUpgrade
CMF5024R900FHEBVishay Dale869CMF24.9QFCT-ND4,49000 złParametric Equivalent
RNF14FTD24R9Stackpole Electronics Inc2 616RNF14FTD24R9CT-ND0,36000 złSimilar
RNMF14FTD24R9Stackpole Electronics Inc0RNMF14FTD24R9-ND0,06277 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10011,92040 zł1 192,04 zł
Manufacturers Standard Package
Unit Price without VAT:11,92040 zł
Unit Price with VAT:14,66209 zł