VY2681M29Y5US6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36190 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36190 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36065 zł
Datasheet
680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2681M29Y5US6TV0

DigiKey Part Number
VY2681M29Y5US6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2681M29Y5US6TV0
Description
CAP CER 680PF 440VAC Y5U RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2681M29Y5US6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2681M29Y5US6TV5Vishay Beyschlag/Draloric/BC Components0VY2681M29Y5US6TV5-ND0,36190 złSimilar
VY2681M29Y5US63V0Vishay Beyschlag/Draloric/BC Components0BC2711-ND0,36190 złParametric Equivalent
VY2681M29Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2681M29Y5US6UV0-ND0,36065 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36190 zł3 619,00 zł
Unit Price without VAT:0,36190 zł
Unit Price with VAT:0,44514 zł