Similar
Parametric Equivalent
Parametric Equivalent

VY2681M29Y5US63V0 | |
|---|---|
DigiKey Part Number | BC2711-ND |
Manufacturer | |
Manufacturer Product Number | VY2681M29Y5US63V0 |
Description | CAP CER 680PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2681M29Y5US63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2681M29Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 42 184 | BC2353-ND | 1,51000 zł | Similar |
| VY2681M29Y5US6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2681M29Y5US6TV0-ND | 0,36190 zł | Parametric Equivalent |
| VY2681M29Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2681M29Y5US6UV0-ND | 0,36065 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36190 zł | 3 619,00 zł |
| Unit Price without VAT: | 0,36190 zł |
|---|---|
| Unit Price with VAT: | 0,44514 zł |



