Parametric Equivalent

VY1152M35Y5UC6UV0 | |
|---|---|
DigiKey Part Number | VY1152M35Y5UC6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1152M35Y5UC6UV0 |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M35Y5UC6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1152M35Y5UC6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M35Y5UC6TV0-ND | 0,41329 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 0,41192 zł | 4 325,16 zł |
| Unit Price without VAT: | 0,41192 zł |
|---|---|
| Unit Price with VAT: | 0,50666 zł |


