VY1152M35Y5UC6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 351
Unit Price: 2,08000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,41192 zł
Datasheet
1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1152M35Y5UC6TV0

DigiKey Part Number
VY1152M35Y5UC6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY1152M35Y5UC6TV0
Description
CAP CER 1500PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1152M35Y5UC6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY1152M41Y5UQ6TV0Vishay Beyschlag/Draloric/BC Components4 35156-VY1152M41Y5UQ6TV0CT-ND2,08000 złSimilar
VY1152M35Y5UC6UV0Vishay Beyschlag/Draloric/BC Components0VY1152M35Y5UC6UV0-ND0,41192 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41329 zł4 132,90 zł
Unit Price without VAT:0,41329 zł
Unit Price with VAT:0,50835 zł