
VY1152M33Y5VQ6TV0 | |
|---|---|
DigiKey Part Number | VY1152M33Y5VQ6TV0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY1152M33Y5VQ6TV0 |
Description | CAP CER 1500PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M33Y5VQ6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1152M35Y5UC6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M35Y5UC6TV0-ND | 0,41329 zł | Similar |
| VY1152M41Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 14 351 | 56-VY1152M41Y5UQ6TV0CT-ND | 2,08000 zł | Similar |
| VY1152M33Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 252 | BC3301-ND | 1,29000 zł | Parametric Equivalent |
| VY1152M33Y5VQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1152M33Y5VQ6UV0-ND | 0,29697 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29785 zł | 2 978,50 zł |
| Unit Price without VAT: | 0,29785 zł |
|---|---|
| Unit Price with VAT: | 0,36636 zł |


