90.9 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500009099FR500

DigiKey Part Number
PPC90.9YTR-ND - Tape & Reel (TR)
PPC90.9YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500009099FR500
Description
RES 90.9 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C9099FRP00Vishay Beyschlag/Draloric/BC Components4 536PPC90.9ZCT-ND0,90000 złUpgrade
MBA02040C9099FRP00Vishay Beyschlag/Draloric/BC Components4 480BC90.9XCT-ND0,39000 złSimilar
SFR2500009099FR500Vishay Beyschlag/Draloric/BC Components4 560PPC90.9YCT-ND0,50000 złParametric Equivalent
In-Stock: 4 560
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,32300 zł3,23 zł
250,27280 zł6,82 zł
500,23980 zł11,99 zł
1000,21190 zł21,19 zł
2500,18112 zł45,28 zł
5000,16180 zł80,90 zł
1 0000,14543 zł145,43 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11624 zł581,20 zł
10 0000,10669 zł1 066,90 zł
15 0000,10178 zł1 526,70 zł
25 0000,09622 zł2 405,50 zł
35 0000,09292 zł3 252,20 zł
50 0000,08968 zł4 484,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł