SFR2500001009JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 630
Unit Price: 0,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 402
Unit Price: 0,47000 zł
Datasheet
10 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001009JA100

DigiKey Part Number
SFR2500001009JA100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001009JA100
Description
RES 10 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500001009JA500Vishay Beyschlag/Draloric/BC Components7 630BC4352CT-ND0,47000 złParametric Equivalent
SFR2500001009JR500Vishay Beyschlag/Draloric/BC Components16 40256-SFR2500001009JR500CT-ND0,47000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,59176 zł591,76 zł
Manufacturers Standard Package
Unit Price without VAT:0,59176 zł
Unit Price with VAT:0,72786 zł