
SFR2500001009JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001009JR500TR-ND - Tape & Reel (TR) 56-SFR2500001009JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001009JR500 |
Description | RES 10 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,25440 zł | 6,36 zł |
| 50 | 0,22340 zł | 11,17 zł |
| 100 | 0,19680 zł | 19,68 zł |
| 250 | 0,16820 zł | 42,05 zł |
| 500 | 0,15024 zł | 75,12 zł |
| 1 000 | 0,13498 zł | 134,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10768 zł | 538,40 zł |
| 10 000 | 0,09875 zł | 987,50 zł |
| 15 000 | 0,09417 zł | 1 412,55 zł |
| 25 000 | 0,08898 zł | 2 224,50 zł |
| 35 000 | 0,08589 zł | 3 006,15 zł |
| 50 000 | 0,08287 zł | 4 143,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

