
SFR16S0001809JA500 | |
|---|---|
DigiKey Part Number | 56-SFR16S0001809JA500CT-ND - Cut Tape (CT) 56-SFR16S0001809JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001809JA500 |
Description | RES 18 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1809FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MBA02040C1809FCT00TB-ND | 0,10795 zł | MFR Recommended |
| SFR25H0001809JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0001809JA500-ND | 0,11258 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,25280 zł | 6,32 zł |
| 50 | 0,22200 zł | 11,10 zł |
| 100 | 0,19570 zł | 19,57 zł |
| 250 | 0,16732 zł | 41,83 zł |
| 500 | 0,14944 zł | 74,72 zł |
| 1 000 | 0,13422 zł | 134,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09386 zł | 469,30 zł |
| 10 000 | 0,08285 zł | 828,50 zł |
| 15 000 | 0,07725 zł | 1 158,75 zł |
| 25 000 | 0,07098 zł | 1 774,50 zł |
| 35 000 | 0,06867 zł | 2 403,45 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

