SFR25H0001809JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 885
Unit Price: 0,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,78319 zł

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26698 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63503 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11502 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 13,05610 zł
Datasheet
18 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001809JA500

DigiKey Part Number
SFR25H0001809JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0001809JA500
Description
RES 18 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001809JA500Vishay Beyschlag/Draloric/BC Components2 88556-SFR16S0001809JA500CT-ND0,47000 złSimilar
NFR25H0001809JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0001809JA100TB-ND0,78319 złParametric Equivalent
NFR25H0001809JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0001809JA500TB-ND0,26698 złParametric Equivalent
SFR25H0001809JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0001809JA100TB-ND0,63503 złParametric Equivalent
SFR25H0001809JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001809JR500-ND0,11502 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,11258 zł562,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,11258 zł
Unit Price with VAT:0,13847 zł