
PR02000204309JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000204309JR500TR-ND - Tape & Reel (TR) 56-PR02000204309JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000204309JR500 |
Description | RES 43 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W43RJ | TE Connectivity Passive Product | 1 000 | 1712-FWFU2W43RJCT-ND | 1,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,87300 zł | 8,73 zł |
| 25 | 0,73960 zł | 18,49 zł |
| 50 | 0,65560 zł | 32,78 zł |
| 100 | 0,58350 zł | 58,35 zł |
| 250 | 0,50472 zł | 126,18 zł |
| 500 | 0,45538 zł | 227,69 zł |
| 1 000 | 0,41337 zł | 413,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33860 zł | 1 693,00 zł |
| 10 000 | 0,31415 zł | 3 141,50 zł |
| 15 000 | 0,30159 zł | 4 523,85 zł |
| 25 000 | 0,28739 zł | 7 184,75 zł |
| 35 000 | 0,27893 zł | 9 762,55 zł |
| 50 000 | 0,27066 zł | 13 533,00 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

