MRS25000C3484FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62925 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19525 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,07976 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,96710 zł
Datasheet
3.48 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3484FCT00

DigiKey Part Number
MRS25000C3484FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3484FCT00
Description
RES 3.48M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.48 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3484FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3484FC100-ND0,62925 złParametric Equivalent
MBB02070C3484FRP00Vishay Beyschlag/Draloric/BC Components0B0207C3M480F5T-ND0,19525 złParametric Equivalent
CMF553M4800FHEBVishay Dale0CMF3.48MHFTR-ND5,07976 złParametric Equivalent
CMF553M4800FHEKVishay Dale0CMF553M4800FHEK-ND13,96710 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,16444 zł822,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,16444 zł
Unit Price with VAT:0,20226 zł