MBB02070C3484FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62925 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16444 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,07976 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,96710 zł
Datasheet
3.48 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3484FRP00

DigiKey Part Number
B0207C3M480F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C3484FRP00
Description
RES 3.48M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.48 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3484FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3484FC100-ND0,62925 złParametric Equivalent
MRS25000C3484FCT00Vishay Beyschlag/Draloric/BC Components0MRS25000C3484FCT00-ND0,16444 złParametric Equivalent
CMF553M4800FHEBVishay Dale0CMF3.48MHFTR-ND5,07976 złParametric Equivalent
CMF553M4800FHEKVishay Dale0CMF553M4800FHEK-ND13,96710 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19525 zł976,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,19525 zł
Unit Price with VAT:0,24016 zł