MRS16000C8200FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 621
Unit Price: 1,29000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 201
Unit Price: 0,75000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 881
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 549
Unit Price: 0,75000 zł
Datasheet
820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C8200FRP00

DigiKey Part Number
MRS16000C8200FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C8200FRP00
Description
RES 820 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C8200FC100Vishay Beyschlag/Draloric/BC Components621BC3553CT-ND1,29000 złParametric Equivalent
MBA02040C8200FCT00Vishay Beyschlag/Draloric/BC Components6 201BC3289CT-ND0,75000 złParametric Equivalent
MBA02040C8200FRP00Vishay Beyschlag/Draloric/BC Components2 881BC3554CT-ND0,39000 złParametric Equivalent
MRS16000C8200FCT00Vishay Beyschlag/Draloric/BC Components549BC3949CT-ND0,75000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16338 zł816,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,16338 zł
Unit Price with VAT:0,20096 zł