
MRS16000C8200FCT00 | |
|---|---|
DigiKey Part Number | BC3949CT-ND - Cut Tape (CT) BC3949TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C8200FCT00 |
Description | RES 820 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C8200FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C8200FC100 | Vishay Beyschlag/Draloric/BC Components | 621 | BC3553CT-ND | 1,29000 zł | Parametric Equivalent |
| MBA02040C8200FCT00 | Vishay Beyschlag/Draloric/BC Components | 6 201 | BC3289CT-ND | 0,75000 zł | Parametric Equivalent |
| MBA02040C8200FRP00 | Vishay Beyschlag/Draloric/BC Components | 2 881 | BC3554CT-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,46700 zł | 4,67 zł |
| 25 | 0,39360 zł | 9,84 zł |
| 50 | 0,34680 zł | 17,34 zł |
| 100 | 0,30740 zł | 30,74 zł |
| 250 | 0,26372 zł | 65,93 zł |
| 500 | 0,23650 zł | 118,25 zł |
| 1 000 | 0,21333 zł | 213,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17202 zł | 860,10 zł |
| 10 000 | 0,15852 zł | 1 585,20 zł |
| 15 000 | 0,15158 zł | 2 273,70 zł |
| 25 000 | 0,14373 zł | 3 593,25 zł |
| 35 000 | 0,13905 zł | 4 866,75 zł |
| 50 000 | 0,13448 zł | 6 724,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

