MKP385410040JFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,86872 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,75227 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42962 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 2 500
Unit Price: 2,94000 zł
Datasheet
Image for MKP385410040JFM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385410040JFM2B0

DigiKey Part Number
MKP385410040JFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385410040JFM2B0
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385410040JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385410040JF02W0-ND1,86872 złParametric Equivalent
MKP385410040JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385410040JFI2B0-ND1,75227 złParametric Equivalent
MKP385410040JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385410040JFP2B0-ND1,42962 złParametric Equivalent
B32522C6104J000TDK2 500495-B32522C6104J000-ND2,94000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 2501,72324 zł2 154,05 zł
Manufacturers Standard Package
Unit Price without VAT:1,72324 zł
Unit Price with VAT:2,11959 zł