Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385324100JFM2B0 | |
|---|---|
DigiKey Part Number | MKP385324100JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385324100JFM2B0 |
Description | CAP FILM 0.024UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385324100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385324100JF02W0-ND | 1,58063 zł | Parametric Equivalent |
| MKP385324100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385324100JFI2B0-ND | 1,44020 zł | Parametric Equivalent |
| MKP385324100JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385324100JFP2B0-ND | 1,44020 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,44020 zł | 1 440,20 zł |
| Unit Price without VAT: | 1,44020 zł |
|---|---|
| Unit Price with VAT: | 1,77145 zł |

