MKP385324100JFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,58063 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,44020 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,44020 zł
Datasheet
Image for MKP385324100JFI2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385324100JFI2B0

DigiKey Part Number
MKP385324100JFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385324100JFI2B0
Description
CAP FILM 0.024UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.024 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385324100JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385324100JF02W0-ND1,58063 złParametric Equivalent
MKP385324100JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP385324100JFM2B0-ND1,44020 złParametric Equivalent
MKP385324100JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385324100JFP2B0-ND1,44020 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,44020 zł1 440,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,44020 zł
Unit Price with VAT:1,77145 zł