MBB02070C8209FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66380 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 065
Unit Price: 1,26000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 20 004
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,83152 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,17656 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 16 890
Unit Price: 0,36000 zł
Datasheet
82 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8209FRP00

DigiKey Part Number
B0207C82R00F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C8209FRP00
Description
RES 82 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8209DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C8209DC100-ND0,66380 złParametric Equivalent
MBB02070C8209FC100Vishay Beyschlag/Draloric/BC Components3 065BC3896CT-ND1,26000 złParametric Equivalent
MBB02070C8209FCT00Vishay Beyschlag/Draloric/BC Components20 004BC4496CT-ND0,79000 złParametric Equivalent
MBB02070D8209DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D8209DC100-ND0,83152 złParametric Equivalent
MRS25000C8209FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C8209FRP00-ND0,17656 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15624 zł781,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,15624 zł
Unit Price with VAT:0,19218 zł