
MBB02070C8209FCT00 | |
|---|---|
DigiKey Part Number | BC4496CT-ND - Cut Tape (CT) BC4496TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8209FCT00 |
Description | RES 82 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 25 | 0,42360 zł | 10,59 zł |
| 50 | 0,37420 zł | 18,71 zł |
| 100 | 0,33180 zł | 33,18 zł |
| 250 | 0,28496 zł | 71,24 zł |
| 500 | 0,25566 zł | 127,83 zł |
| 1 000 | 0,23082 zł | 230,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18648 zł | 932,40 zł |
| 10 000 | 0,17198 zł | 1 719,80 zł |
| 15 000 | 0,16453 zł | 2 467,95 zł |
| 25 000 | 0,15610 zł | 3 902,50 zł |
| 35 000 | 0,15108 zł | 5 287,80 zł |
| 50 000 | 0,14617 zł | 7 308,50 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

