
MAL225099818E3 | |
|---|---|
DigiKey Part Number | 56-MAL225099818E3TR-ND - Tape & Reel (TR) 56-MAL225099818E3CT-ND - Cut Tape (CT) 56-MAL225099818E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL225099818E3 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Size / Dimension 0.709" Dia (18.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.689" (17.50mm) |
Part Status Active | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Tolerance ±20% | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 zł | 20,90 zł |
| 10 | 14,46400 zł | 144,64 zł |
| 50 | 11,80360 zł | 590,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,52992 zł | 1 316,24 zł |
| 250 | 9,88592 zł | 2 471,48 zł |
| 375 | 9,56101 zł | 3 585,38 zł |
| 625 | 9,19888 zł | 5 749,30 zł |
| 875 | 8,98607 zł | 7 862,81 zł |
| 1 250 | 8,78051 zł | 10 975,64 zł |
| Unit Price without VAT: | 20,90000 zł |
|---|---|
| Unit Price with VAT: | 25,70700 zł |

