Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219369121E3 | |
|---|---|
DigiKey Part Number | 56-MAL219369121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219369121E3 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.12Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.605 A @ 10 kHz |
Part Status Active | Impedance 830 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.12Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215919121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215919121E3-ND | 19,56623 zł | Parametric Equivalent |
| MAL219360121E3 | Vishay Beyschlag/Draloric/BC Components | 100 | 56-MAL219360121E3-ND | 38,53000 zł | Parametric Equivalent |
| 500VXG120MEFC30X30 | Rubycon | 0 | 500VXG120MEFC30X30-ND | 13,77430 zł | Parametric Equivalent |
| CW62L121MNNXS03S2 | Ymin | 300 | 5011-CW62L121MNNXS03S2-ND | 37,09000 zł | Parametric Equivalent |
| ELXS551VSN121MR30S | Chemi-Con | 0 | 565-ELXS551VSN121MR30S-ND | 26,54105 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,92156 zł | 12 737,25 zł |
| Unit Price without VAT: | 15,92156 zł |
|---|---|
| Unit Price with VAT: | 19,58352 zł |






