120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS551VSN121MR30S

DigiKey Part Number
565-ELXS551VSN121MR30S-ND
Manufacturer
Manufacturer Product Number
ELXS551VSN121MR30S
Description
CAP ALUM 120UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
EDA/CAD Models
ELXS551VSN121MR30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3013 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
550 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20026,54105 zł5 308,21 zł
Manufacturers Standard Package
Unit Price without VAT:26,54105 zł
Unit Price with VAT:32,64549 zł