
MAL215232101E3 | |
|---|---|
DigiKey Part Number | 56-MAL215232101E3CT-ND - Cut Tape (CT) 56-MAL215232101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215232101E3 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 340 mA @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215262101E3 | Vishay Beyschlag/Draloric/BC Components | 210 | MAL215262101E3-ND | 13,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 zł | 13,86 zł |
| 10 | 9,36800 zł | 93,68 zł |
| 50 | 7,51060 zł | 375,53 zł |
| 100 | 6,92450 zł | 692,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,18364 zł | 1 545,91 zł |
| 500 | 5,80948 zł | 2 904,74 zł |
| 750 | 5,62080 zł | 4 215,60 zł |
| 1 250 | 5,41047 zł | 6 763,09 zł |
| 1 750 | 5,28689 zł | 9 252,06 zł |
| 2 500 | 5,16750 zł | 12 918,75 zł |
| Unit Price without VAT: | 13,86000 zł |
|---|---|
| Unit Price with VAT: | 17,04780 zł |

