
MAL215099908E3 | |
|---|---|
DigiKey Part Number | 4750PHTR-ND - Tape & Reel (TR) 4750PHCT-ND - Cut Tape (CT) 4750PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099908E3 |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099908E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 250 mOhms |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 zł | 12,24 zł |
| 10 | 8,22300 zł | 82,23 zł |
| 50 | 6,55680 zł | 327,84 zł |
| 100 | 6,03110 zł | 603,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,49195 zł | 1 098,39 zł |
| 400 | 5,13565 zł | 2 054,26 zł |
| 600 | 4,95590 zł | 2 973,54 zł |
| 1 000 | 4,75555 zł | 4 755,55 zł |
| 1 400 | 4,63783 zł | 6 492,96 zł |
| 2 000 | 4,52412 zł | 9 048,24 zł |
| Unit Price without VAT: | 12,24000 zł |
|---|---|
| Unit Price with VAT: | 15,05520 zł |

