Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215035471E3 | |
|---|---|
DigiKey Part Number | MAL215035471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215035471E3 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 474.5 mA @ 100 Hz |
Part Status Active | Impedance 97 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055471E3-ND | 2,14581 zł | Parametric Equivalent |
| MAL215065471E3 | Vishay Beyschlag/Draloric/BC Components | 727 | MAL215065471E3-ND | 6,64000 zł | Parametric Equivalent |
| B41888C4477M000 | TDK | 11 093 | 495-6005-ND | 2,84000 zł | Parametric Equivalent |
| UPW1C471MPD | Nichicon | 0 | 493-1785-ND | 2,12000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,22760 zł | 5 346,24 zł |
| Unit Price without VAT: | 2,22760 zł |
|---|---|
| Unit Price with VAT: | 2,73995 zł |




