Similar

MAL214699803E3 | |
|---|---|
DigiKey Part Number | 4449PHTR-ND - Tape & Reel (TR) 4449PHCT-ND - Cut Tape (CT) 4449PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699803E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699803E3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 282 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214099801E3 | Vishay Beyschlag/Draloric/BC Components | 1 170 | 4382PHCT-ND | 11,02000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 zł | 10,49 zł |
| 10 | 6,99100 zł | 69,91 zł |
| 50 | 5,53700 zł | 276,85 zł |
| 100 | 5,07880 zł | 507,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,21208 zł | 2 106,04 zł |
| 1 000 | 3,96870 zł | 3 968,70 zł |
| 1 500 | 3,84591 zł | 5 768,86 zł |
| 2 500 | 3,70912 zł | 9 272,80 zł |
| 3 500 | 3,62874 zł | 12 700,59 zł |
| 5 000 | 3,55109 zł | 17 755,45 zł |
| Unit Price without VAT: | 10,49000 zł |
|---|---|
| Unit Price with VAT: | 12,90270 zł |


