
MAL214097801E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097801E3TR-ND - Tape & Reel (TR) 56-MAL214097801E3CT-ND - Cut Tape (CT) 56-MAL214097801E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214097801E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.8 mA @ 100 Hz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.413" L x 0.413" W (10.50mm x 10.50mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 zł | 10,41 zł |
| 10 | 6,95200 zł | 69,52 zł |
| 50 | 5,50460 zł | 275,23 zł |
| 100 | 5,04870 zł | 504,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,18616 zł | 2 093,08 zł |
| 1 000 | 3,94392 zł | 3 943,92 zł |
| 1 500 | 3,82171 zł | 5 732,56 zł |
| 2 500 | 3,68556 zł | 9 213,90 zł |
| 3 500 | 3,60554 zł | 12 619,39 zł |
| 5 000 | 3,52827 zł | 17 641,35 zł |
| Unit Price without VAT: | 10,41000 zł |
|---|---|
| Unit Price with VAT: | 12,80430 zł |

