
MAL214097112E3 | |
|---|---|
DigiKey Part Number | MAL214097112E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097112E3 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214097112E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 zł | 14,04 zł |
| 10 | 9,50800 zł | 95,08 zł |
| 50 | 7,63260 zł | 381,63 zł |
| 200 | 6,55015 zł | 1 310,03 zł |
| 600 | 5,93588 zł | 3 561,53 zł |
| 1 000 | 5,70636 zł | 5 706,36 zł |
| 2 600 | 5,35297 zł | 13 917,72 zł |
| 5 000 | 5,15844 zł | 25 792,20 zł |
| Unit Price without VAT: | 14,04000 zł |
|---|---|
| Unit Price with VAT: | 17,26920 zł |

