
MAL214097111E3 | |
|---|---|
DigiKey Part Number | 56-MAL214097111E3TR-ND - Tape & Reel (TR) 56-MAL214097111E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL214097111E3 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 450 mA @ 100 Hz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 zł | 12,39 zł |
| 10 | 8,34100 zł | 83,41 zł |
| 50 | 6,65740 zł | 332,87 zł |
| 100 | 6,12550 zł | 612,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,45556 zł | 1 363,89 zł |
| 500 | 5,11582 zł | 2 557,91 zł |
| 750 | 4,94448 zł | 3 708,36 zł |
| 1 250 | 4,75344 zł | 5 941,80 zł |
| 1 750 | 4,64120 zł | 8 122,10 zł |
| 2 500 | 4,53278 zł | 11 331,95 zł |
| Unit Price without VAT: | 12,39000 zł |
|---|---|
| Unit Price with VAT: | 15,23970 zł |

