Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL213656221E3 | |
|---|---|
DigiKey Part Number | MAL213656221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213656221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 396.9 mA @ 100 Hz |
Packaging Bulk | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050221E3 | Vishay Beyschlag/Draloric/BC Components | 1 949 | MAL215050221E3-ND | 6,43000 zł | Upgrade |
| MAL215060221E3 | Vishay Beyschlag/Draloric/BC Components | 226 | MAL215060221E3-ND | 6,64000 zł | Upgrade |
| MAL213636221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213636221E3-ND | 2,18352 zł | Parametric Equivalent |
| MAL213666221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213666221E3-ND | 2,21527 zł | Parametric Equivalent |
| 227KXM035MLN | CORNELL DUBILIER KNOWLES | 0 | 227KXM035MLN-ND | 0,66874 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,16947 zł | 4 338,94 zł |
| Unit Price without VAT: | 2,16947 zł |
|---|---|
| Unit Price with VAT: | 2,66845 zł |








