MAL213636221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 949
Unit Price: 6,43000 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 226
Unit Price: 6,64000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16947 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,21527 zł
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,66874 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 4 000
Unit Price: 3,38000 zł
Datasheet

Upgrade


Nichicon
In Stock: 569
Unit Price: 1,97000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 39 802
Unit Price: 2,69000 zł
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 7
Unit Price: 1,08000 zł
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213636221E3

DigiKey Part Number
MAL213636221E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213636221E3
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
396.9 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
120 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215050221E3Vishay Beyschlag/Draloric/BC Components1 949MAL215050221E3-ND6,43000 złUpgrade
MAL215060221E3Vishay Beyschlag/Draloric/BC Components226MAL215060221E3-ND6,64000 złUpgrade
MAL213656221E3Vishay Beyschlag/Draloric/BC Components0MAL213656221E3-ND2,16947 złParametric Equivalent
MAL213666221E3Vishay Beyschlag/Draloric/BC Components0MAL213666221E3-ND2,21527 złParametric Equivalent
227KXM035MLNCORNELL DUBILIER KNOWLES0227KXM035MLN-ND0,66874 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 4002,18352 zł5 240,45 zł
Unit Price without VAT:2,18352 zł
Unit Price with VAT:2,68573 zł