MFR Recommended

MAL203876221E3 | |
|---|---|
DigiKey Part Number | MAL203876221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203876221E3 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214276221E3 | Vishay Beyschlag/Draloric/BC Components | 4 463 | 56-MAL214276221E3CT-ND | 2,05000 zł | MFR Recommended |


