220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214276221E3

DigiKey Part Number
56-MAL214276221E3CT-ND - Cut Tape (CT)
56-MAL214276221E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214276221E3
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
318.6 mA @ 10 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 463
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,05000 zł2,05 zł
101,28200 zł12,82 zł
500,95220 zł47,61 zł
1000,84710 zł84,71 zł
5000,66610 zł333,05 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,59776 zł597,76 zł
2 0000,55108 zł1 102,16 zł
3 0000,52752 zł1 582,56 zł
5 0000,50125 zł2 506,25 zł
7 0000,48581 zł3 400,67 zł
10 0000,47089 zł4 708,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,05000 zł
Unit Price with VAT:2,52150 zł