MFR Recommended

MAL203838102E3 | |
|---|---|
DigiKey Part Number | 56-MAL203838102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203838102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3500 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.106 A @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 3500 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214238102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238102E3-ND | 4,43230 zł | MFR Recommended |


