Direct
Similar
Similar
Similar

MAL214238102E3 | |
|---|---|
DigiKey Part Number | MAL214238102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214238102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.256 A @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214258102E3 | Vishay Beyschlag/Draloric/BC Components | 500 | 56-MAL214258102E3-ND | 11,13000 zł | Direct |
| EKZE630ELL102MLP1S | Chemi-Con | 1 194 | 565-1729-ND | 12,28000 zł | Similar |
| UHE1J102MHD | Nichicon | 6 647 | 493-1654-ND | 8,47000 zł | Similar |
| UHE1J102MHD6 | Nichicon | 300 | 493-1655-ND | 8,83000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,43230 zł | 4 432,30 zł |
| Unit Price without VAT: | 4,43230 zł |
|---|---|
| Unit Price with VAT: | 5,45173 zł |




