Similar
Similar
Parametric Equivalent
Parametric Equivalent

D682Z25Z5UH6UL2R | |
|---|---|
DigiKey Part Number | D682Z25Z5UH6UL2R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D682Z25Z5UH6UL2R |
Description | CAP CER 6800PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D682Z25Y5VH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D682Z25Y5VH6UL2R-ND | 0,18956 zł | Similar |
| D682Z25Z5UH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D682Z25Z5UH6UJ5R-ND | 0,19962 zł | Similar |
| D682Z25Z5UH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D682Z25Z5UH65L2R-ND | 0,19962 zł | Parametric Equivalent |
| D682Z25Z5UH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D682Z25Z5UH6TL2R-ND | 0,19962 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,19962 zł | 3 992,40 zł |
| Unit Price without VAT: | 0,19962 zł |
|---|---|
| Unit Price with VAT: | 0,24553 zł |



