D682Z25Z5UH6TL2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18956 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19962 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19962 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19962 zł
Datasheet
6800 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D682Z25Z5UH6TL2R

DigiKey Part Number
D682Z25Z5UH6TL2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D682Z25Z5UH6TL2R
Description
CAP CER 6800PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D682Z25Y5VH6TL2RVishay Beyschlag/Draloric/BC Components0D682Z25Y5VH6TL2R-ND0,18956 złSimilar
D682Z25Z5UH6TJ5RVishay Beyschlag/Draloric/BC Components0D682Z25Z5UH6TJ5R-ND0,19962 złSimilar
D682Z25Z5UH65L2RVishay Beyschlag/Draloric/BC Components0D682Z25Z5UH65L2R-ND0,19962 złParametric Equivalent
D682Z25Z5UH6UL2RVishay Beyschlag/Draloric/BC Components0D682Z25Z5UH6UL2R-ND0,19962 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,19962 zł3 992,40 zł
Unit Price without VAT:0,19962 zł
Unit Price with VAT:0,24553 zł