D109C20C0KF63J5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,14399 zł
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0K Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D109C20C0KF63J5R

DigiKey Part Number
D109C20C0KF63J5R-ND
Manufacturer
Manufacturer Product Number
D109C20C0KF63J5R
Description
CAP CER 1PF 50V C0K RADIAL
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0K Radial, Disc
EDA/CAD Models
D109C20C0KF63J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211A1R0CARTR1KYOCERA AVX0SR211A1R0CARTR1-ND1,14399 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types