Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238304115 | |
|---|---|
DigiKey Part Number | BFC238304115-ND |
Manufacturer | |
Manufacturer Product Number | BFC238304115 |
Description | CAP FILM 1.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300115 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1815-ND | 22,98650 zł | Parametric Equivalent |
| BFC238301115 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301115-ND | 21,62055 zł | Parametric Equivalent |
| MKP383511025JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383511025JKI2B0-ND | 8,27176 zł | Parametric Equivalent |
| MKP383511025JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383511025JKM2T0-ND | 8,47000 zł | Parametric Equivalent |
| MKP383511025JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383511025JKP2T0-ND | 8,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,22408 zł | 5 306,02 zł |
| Unit Price without VAT: | 21,22408 zł |
|---|---|
| Unit Price with VAT: | 26,10562 zł |





