BFC238301115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,98650 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 21,22408 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,27176 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 7,82280 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,01180 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,01180 zł
Datasheet
1.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238301115

DigiKey Part Number
BFC238301115-ND
Manufacturer
Manufacturer Product Number
BFC238301115
Description
CAP FILM 1.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238300115Vishay Beyschlag/Draloric/BC Components0BC1815-ND22,98650 złParametric Equivalent
BFC238304115Vishay Beyschlag/Draloric/BC Components0BFC238304115-ND21,22408 złParametric Equivalent
MKP383511025JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383511025JKI2B0-ND8,27176 złParametric Equivalent
MKP383511025JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383511025JKM2T0-ND8,47000 złParametric Equivalent
MKP383511025JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383511025JKP2T0-ND8,47000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20021,62055 zł4 324,11 zł
Manufacturers Standard Package
Unit Price without VAT:21,62055 zł
Unit Price with VAT:26,59328 zł