A470J15C0GH5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58389 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 10 823
Unit Price: 1,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 15 806
Unit Price: 1,29000 zł
Datasheet

Similar


KEMET
In Stock: 10 663
Unit Price: 1,58000 zł
Datasheet
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A470J15C0GH5UAA

DigiKey Part Number
A470J15C0GH5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A470J15C0GH5UAA
Description
CAP CER 47PF 100V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A470J15C0GH5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A470J15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A470J15C0GK5UAA-ND0,58389 złUpgrade
A470J15C0GL5UAAVishay Beyschlag/Draloric/BC Components10 82356-A470J15C0GL5UAACT-ND1,47000 złUpgrade
A470J15C0GH5TAAVishay Beyschlag/Draloric/BC Components15 8061017PHCT-ND1,29000 złParametric Equivalent
C410C470J1G5TA7200KEMET10 663399-4472-1-ND1,58000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0000,27686 zł3 322,32 zł
Unit Price without VAT:0,27686 zł
Unit Price with VAT:0,34054 zł