
C410C470J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4472-2-ND - Tape & Reel (TR) 399-4472-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C470J1G5TA7200 |
Description | CAP CER 47PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C470J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 50 | 0,70100 zł | 35,05 zł |
| 100 | 0,62590 zł | 62,59 zł |
| 500 | 0,49940 zł | 249,70 zł |
| 1 000 | 0,46034 zł | 460,34 zł |
| 2 500 | 0,41918 zł | 1 047,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39438 zł | 1 971,90 zł |
| 10 000 | 0,37397 zł | 3 739,70 zł |
| 15 000 | 0,36374 zł | 5 456,10 zł |
| 25 000 | 0,35241 zł | 8 810,25 zł |
| 35 000 | 0,34579 zł | 12 102,65 zł |
| 50 000 | 0,33941 zł | 16 970,50 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

