Inrush Current Limiter 2.5 Ohms ±25% 3 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL082R503

DigiKey Part Number
570-SL082R503-ND
Manufacturer
Manufacturer Product Number
SL082R503
Description
ICL 2.5 OHM 25% 3A 8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±25% 3 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±25%
Current - Steady State Max
3 A
R @ Current
150 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,72000 zł5,72 zł
54,74000 zł23,70 zł
104,37300 zł43,73 zł
503,62800 zł181,40 zł
1003,34740 zł334,74 zł
2503,00852 zł752,13 zł
5002,77390 zł1 386,95 zł
1 0002,55658 zł2 556,58 zł
5 0002,11086 zł10 554,30 zł
Manufacturers Standard Package
Unit Price without VAT:5,72000 zł
Unit Price with VAT:7,03560 zł