Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

BF-125.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF-125.000MBE-T |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA125M000DGR | Skyworks Solutions Inc. | 0 | 530BA125M000DGR-ND | 32,43512 zł | Direct |
| 530NA125M000DGR | Skyworks Solutions Inc. | 0 | 530NA125M000DGR-ND | 32,43512 zł | Direct |
| 531BA125M000DGR | Skyworks Solutions Inc. | 0 | 531BA125M000DGR-ND | 32,43512 zł | Direct |
| 637L12503I3T | CTS-Frequency Controls | 0 | 637L12503I3T-ND | 11,41203 zł | Direct |
| 637V12503I3T | CTS-Frequency Controls | 0 | 637V12503I3T-ND | 11,41203 zł | Direct |











