Similar
Parametric Equivalent

AB-12.000MAME-T | |
|---|---|
DigiKey Part Number | AB-12.000MAME-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-12.000MAME-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3BAIG-12.000MHZ-12-4-T | Abracon LLC | 0 | 535-14789-1-ND | 3,91000 zł | Similar |
| ECS-120-12-30BQ-ADS-TR | ECS Inc. | 1 950 | XC2677CT-ND | 3,77000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04259 zł | 2 042,59 zł |
| Unit Price without VAT: | 2,04259 zł |
|---|---|
| Unit Price with VAT: | 2,51239 zł |



